
CGE2E18H5F-B-16 | |
|---|---|
DigiKey Part Number | 1003-CGE2E18H5F-B-16-ND |
Manufacturer | |
Manufacturer Product Number | CGE2E18H5F-B-16 |
Description | CONN RPCT PNL MNT W/SKT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Receptacle, Female Sockets Threaded |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 1 (Power) | Shielding |
Shell Size - Insert 18H5 | Current Rating (Amps) 150A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 150°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Threaded | Insert Material Polytetrafluoroethylene (PTFE) |
Fastening Type Reverse Bayonet Lock | Applications Marine, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 114,03000 Kč | 11 114,03 Kč |
| 10 | 9 449,14200 Kč | 94 491,42 Kč |
| Unit Price without VAT: | 11 114,03000 Kč |
|---|---|
| Unit Price with VAT: | 13 447,97630 Kč |



