Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AXA-NFNFB | |
|---|---|
DigiKey Part Number | 5073-AXA-NFNFB-ND |
Manufacturer | |
Manufacturer Product Number | AXA-NFNFB |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 11 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) N Jack, Female Socket | Center Contact Material Brass |
Convert To (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Insertion Loss 0.15dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 000-91100 | Amphenol RF | 26 | ARF2057-ND | 3 162,11000 Kč | Parametric Equivalent |
| 0494907A004 | Ease Electronics | 48 | 4627-0494907A004-ND | 622,33000 Kč | Parametric Equivalent |
| 0732761970 | Molex | 0 | 900-0732761970-ND | 348,31146 Kč | Parametric Equivalent |
| 082-6348 | Amphenol RF | 283 | ARF1997-ND | 1 230,47000 Kč | Parametric Equivalent |
| 082-66-RFX | Amphenol RF | 2 110 | ARF1713-ND | 281,55000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,33000 Kč | 271,33 Kč |
| 10 | 230,66200 Kč | 2 306,62 Kč |
| 25 | 216,21320 Kč | 5 405,33 Kč |
| 50 | 205,88960 Kč | 10 294,48 Kč |
| 100 | 196,06670 Kč | 19 606,67 Kč |
| 250 | 183,79784 Kč | 45 949,46 Kč |
| 500 | 175,03354 Kč | 87 516,77 Kč |
| 1 000 | 166,69092 Kč | 166 690,92 Kč |
| Unit Price without VAT: | 271,33000 Kč |
|---|---|
| Unit Price with VAT: | 328,30930 Kč |

















