Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

53K501-K00N5 | |
|---|---|
DigiKey Part Number | 1868-53K501-K00N5-ND |
Manufacturer | |
Manufacturer Product Number | 53K501-K00N5 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Box | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish White Bronze |
Center Gender Female to Female | Center Contact Material Brass, Bronze |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -25°C ~ 85°C |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 53K502-K00N5 | Rosenberger | 105 | 1868-1339-ND | 535,66000 Kč | Parametric Equivalent |
| 53K503-K00N5 | Rosenberger | 30 | 1868-1340-ND | 669,84000 Kč | Parametric Equivalent |
| 000-91100 | Amphenol RF | 40 | ARF2057-ND | 3 183,72000 Kč | Parametric Equivalent |
| 0494907A004 | Ease Electronics | 48 | 4627-0494907A004-ND | 2 413,30000 Kč | Parametric Equivalent |
| 0732761970 | Molex | 0 | 900-0732761970-ND | 350,69139 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 592,08900 Kč | 29 604,45 Kč |
| Unit Price without VAT: | 592,08900 Kč |
|---|---|
| Unit Price with VAT: | 716,42769 Kč |















