
CABLE 262 RF-150-1 | |
|---|---|
DigiKey Part Number | 2073-CABLE262RF-150-1-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 262 RF-150-1 |
Description | COAX CBL MHF1 TO N-TYPE 5.9" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 5.906" (150.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector I-PEX MHF1 Plug, Right Angle |
Manufacturer GCT | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 5.906" (150.00mm) |
Part Status Active | Cable Type RG-178 |
Style I-PEX MHF1 to RP-SMA | Overall Impedance 50 Ohms |
1st Connector N-Type Jack | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Brown |
1st Connector Mounting Type Panel Mount | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
1st Connector Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 254,72000 Kč | 63 680,00 Kč |
| Unit Price without VAT: | 254,72000 Kč |
|---|---|
| Unit Price with VAT: | 308,21120 Kč |



