


RFCT-N-CAP-GS-2 | |
|---|---|
DigiKey Part Number | 2073-RFCT-N-CAP-GS-2-ND |
Manufacturer | |
Manufacturer Product Number | RFCT-N-CAP-GS-2 |
Description | COAXIAL CONNECTOR CAP N IP67 WIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For N Type Jacks |
Datasheet | Datasheet |
EDA/CAD Models | RFCT-N-CAP-GS-2 Models |
Category | For Use With/Related Products N Type Jacks |
Manufacturer GCT | Body Material Brass |
Series | Body Finish Nickel |
Packaging Bag | Features IP67 |
Part Status Active | Color Silver |
Connector Style N Type | Base Product Number |
Accessory Type Cap (Cover), Dust |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,71000 Kč | 111,71 Kč |
| 10 | 94,97400 Kč | 949,74 Kč |
| 25 | 89,02320 Kč | 2 225,58 Kč |
| 50 | 84,77320 Kč | 4 238,66 Kč |
| 100 | 80,72470 Kč | 8 072,47 Kč |
| 250 | 75,67092 Kč | 18 917,73 Kč |
| 500 | 72,06136 Kč | 36 030,68 Kč |
| 1 000 | 68,62419 Kč | 68 624,19 Kč |
| 2 500 | 64,33275 Kč | 160 831,88 Kč |
| Unit Price without VAT: | 111,71000 Kč |
|---|---|
| Unit Price with VAT: | 135,16910 Kč |





