Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 5.906" (150.00mm)
Introduction to Nautilus IP-Rated Coaxial Connectors

CABLE 329 RF-150-A

DigiKey Part Number
2073-CABLE329RF-150-A-ND
Manufacturer
Manufacturer Product Number
CABLE 329 RF-150-A
Description
COAX CBL MHF1 TO N-TYPE 5.9"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 5.906" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CABLE 329 RF-150-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
GCT
Length
5.906" (150.00mm)
Series
Cable Type
RG-178
Packaging
Bag
Cable Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
I-PEX MHF1 to RP-SMA
Frequency - Max
6 GHz
1st Connector
N-Type Jack
Color
Brown
1st Contact Gender
Female
Features
IP Rated Unmated
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 90°C
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
2nd Connector
I-PEX MHF1 Plug, Right Angle
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 354
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1481,48000 Kč481,48 Kč
10409,25100 Kč4 092,51 Kč
25383,63360 Kč9 590,84 Kč
50365,32740 Kč18 266,37 Kč
100347,89910 Kč34 789,91 Kč
250326,13756 Kč81 534,39 Kč
500310,59276 Kč155 296,38 Kč
Unit Price without VAT:481,48000 Kč
Unit Price with VAT:582,59080 Kč