


BGM13P22F512GE-V2R | |
|---|---|
DigiKey Part Number | 336-5802-2-ND - Tape & Reel (TR) 336-5802-1-ND - Cut Tape (CT) 336-5802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGM13P22F512GE-V2R |
Description | RF TXRX MOD BLUETOOTHU.FL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -94.8dBm |
Mfr | Serial Interfaces GPIO, I2C, I2S, SPI, UART |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part EFR32BG |
Part Status Active | Memory Size 512kB Flash, 64kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.8V |
RF Family/Standard Bluetooth | Current - Receiving 9.9mA |
Protocol | Current - Transmitting 9.5mA |
Modulation GFSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case Module |
Power - Output 8dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,04000 Kč | 274,04 Kč |
| 10 | 234,35300 Kč | 2 343,53 Kč |
| 25 | 220,85960 Kč | 5 521,49 Kč |
| 100 | 202,56740 Kč | 20 256,74 Kč |
| 250 | 191,74796 Kč | 47 936,99 Kč |
| 500 | 184,17158 Kč | 92 085,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 177,08092 Kč | 177 080,92 Kč |
| Unit Price without VAT: | 274,04000 Kč |
|---|---|
| Unit Price with VAT: | 331,58840 Kč |







