Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.37mm OD Coaxial Cable 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.37mm OD Coaxial Cable 5.906" (150.00mm)
Reverse Polarity RF Connectors and Cable Assemblies

CABLE 138 RF-0150-A-2

DigiKey Part Number
2073-CABLE138RF-0150-A-2-ND
Manufacturer
Manufacturer Product Number
CABLE 138 RF-0150-A-2
Description
COAX CBL MHF1 TO RP-SMA 5.9"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.37mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CABLE 138 RF-0150-A-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
GCT
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
5.906" (150.00mm)
Packaging
Bag
Cable Type
1.37mm OD Coaxial Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
I-PEX MHF1 to RP-SMA
Frequency - Max
3 GHz
1st Connector
RP-SMA Jack
Color
Black
1st Contact Gender
Male
Features
IP Rated Unmated
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 90°C
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
2nd Connector
I-PEX MHF1 Plug, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 391
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1253,81000 Kč253,81 Kč
10215,68800 Kč2 156,88 Kč
25202,17320 Kč5 054,33 Kč
50192,52120 Kč9 626,06 Kč
100183,33240 Kč18 333,24 Kč
250171,86184 Kč42 965,46 Kč
500163,66688 Kč81 833,44 Kč
1 000155,86462 Kč155 864,62 Kč
Manufacturers Standard Package
Unit Price without VAT:253,81000 Kč
Unit Price with VAT:307,11010 Kč