
ETRX3587HR-LRS | |
|---|---|
DigiKey Part Number | 336-4150-2-ND - Tape & Reel (TR) 336-4150-1-ND - Cut Tape (CT) 336-4150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETRX3587HR-LRS |
Description | RF TXRX MODULE 802.15.4U.FL SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces UART |
Mfr | Antenna Type Antenna Not Included, U.FL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part EM3585 |
Part Status Not For New Designs | Memory Size 512kB Flash, 32kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 2.1V ~ 3.6V |
RF Family/Standard 802.15.4 | Current - Receiving 33mA |
Protocol | Current - Transmitting 140mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 250kbps | Operating Temperature -40°C ~ 85°C |
Power - Output 20dBm | Package / Case Module |
Sensitivity -106dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 138,30000 Kč | 1 138,30 Kč |
| 10 | 984,34400 Kč | 9 843,44 Kč |
| 25 | 931,96680 Kč | 23 299,17 Kč |
| 100 | 860,96210 Kč | 86 096,21 Kč |
| 250 | 828,87504 Kč | 207 218,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 782,05722 Kč | 469 234,33 Kč |
| Unit Price without VAT: | 1 138,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 377,34300 Kč |







