



CABLE 161 RF-050-A-1 | |
|---|---|
DigiKey Part Number | 2073-CABLE161RF-050-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 161 RF-050-A-1 |
Description | COAX CBL MHF1 TO SMA 1.9" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 1.969" (50.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CABLE 161 RF-050-A-1 Models |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer GCT | Length 1.969" (50.00mm) |
Series | Cable Type RG-178 |
Packaging Bag | Cable Impedance 50 Ohms |
Part Status Active | Overall Impedance 50 Ohms |
Style I-PEX MHF1 to RP-SMA | Frequency - Max 3 GHz |
1st Connector SMA Jack | Color Brown |
1st Contact Gender Female | Features IP Rated Unmated |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 90°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
2nd Connector I-PEX MHF1 Plug, Right Angle | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,13000 Kč | 242,13 Kč |
| 10 | 205,67700 Kč | 2 056,77 Kč |
| 25 | 192,79640 Kč | 4 819,91 Kč |
| 50 | 183,59520 Kč | 9 179,76 Kč |
| 100 | 174,83170 Kč | 17 483,17 Kč |
| 250 | 163,89168 Kč | 40 972,92 Kč |
| 500 | 156,07672 Kč | 78 038,36 Kč |
| 1 000 | 148,63611 Kč | 148 636,11 Kč |
| Unit Price without VAT: | 242,13000 Kč |
|---|---|
| Unit Price with VAT: | 292,97730 Kč |













