


CABLE 235 RF-150-A-2 | |
|---|---|
DigiKey Part Number | 2073-CABLE235RF-150-A-2-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 235 RF-150-A-2 |
Description | COAX CBL MHF1 TO TNC 5.9" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 5.906" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CABLE 235 RF-150-A-2 Models |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer GCT | Length 5.906" (150.00mm) |
Series | Cable Type RG-178 |
Packaging Bag | Cable Impedance 50 Ohms |
Part Status Active | Overall Impedance 50 Ohms |
Style I-PEX MHF1 to RP-SMA | Frequency - Max 3 GHz |
1st Connector TNC Jack | Color Brown |
1st Contact Gender Female | Features IP Rated Unmated |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 90°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
2nd Connector I-PEX MHF1 Plug, Right Angle | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,89000 Kč | 479,89 Kč |
| 10 | 407,91300 Kč | 4 079,13 Kč |
| 25 | 382,35640 Kč | 9 558,91 Kč |
| 50 | 364,11200 Kč | 18 205,60 Kč |
| 100 | 346,74350 Kč | 34 674,35 Kč |
| 250 | 325,05716 Kč | 81 264,29 Kč |
| 500 | 309,56360 Kč | 154 781,80 Kč |
| Unit Price without VAT: | 479,89000 Kč |
|---|---|
| Unit Price with VAT: | 580,66690 Kč |










