


CABLE 329 RF-100-A | |
|---|---|
DigiKey Part Number | 2073-CABLE329RF-100-A-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 329 RF-100-A |
Description | COAX CBL MHF1 TO N-TYPE 3.9" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CABLE 329 RF-100-A Models |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer GCT | Length 3.937" (100.00mm) |
Series | Cable Type RG-178 |
Packaging Bag | Cable Impedance 50 Ohms |
Part Status Active | Overall Impedance 50 Ohms |
Style I-PEX MHF1 to RP-SMA | Frequency - Max 6 GHz |
1st Connector N-Type Jack | Color Brown |
1st Contact Gender Female | Features IP Rated Unmated |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 90°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
2nd Connector I-PEX MHF1 Plug, Right Angle | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,08000 Kč | 473,08 Kč |
| 10 | 402,09100 Kč | 4 020,91 Kč |
| 25 | 376,92240 Kč | 9 423,06 Kč |
| 50 | 358,93140 Kč | 17 946,57 Kč |
| 100 | 341,80960 Kč | 34 180,96 Kč |
| 250 | 320,43032 Kč | 80 107,58 Kč |
| 500 | 305,15638 Kč | 152 578,19 Kč |
| Unit Price without VAT: | 473,08000 Kč |
|---|---|
| Unit Price with VAT: | 572,42680 Kč |











