



CABLE 197 RF-100-A-4 | |
|---|---|
DigiKey Part Number | 2073-CABLE197RF-100-A-4-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 197 RF-100-A-4 |
Description | COAX CBL MHF1 TO RP-SMA 3.9" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CABLE 197 RF-100-A-4 Models |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer GCT | Length 3.937" (100.00mm) |
Series | Cable Type RG-178 |
Packaging Bag | Cable Impedance 50 Ohms |
Part Status Active | Overall Impedance 50 Ohms |
Style I-PEX MHF1 to RP-SMA | Frequency - Max 3 GHz |
1st Connector RP-SMA Jack | Color Brown |
1st Contact Gender Male | Features IP Rated Unmated |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 90°C |
1st Connector Mounting Feature Bulkhead - Rear Side Nut | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
2nd Connector I-PEX MHF1 Plug, Right Angle | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,10000 Kč | 246,10 Kč |
| 10 | 209,18200 Kč | 2 091,82 Kč |
| 25 | 196,07080 Kč | 4 901,77 Kč |
| 50 | 186,70580 Kč | 9 335,29 Kč |
| 100 | 177,79640 Kč | 17 779,64 Kč |
| 250 | 166,67120 Kč | 41 667,80 Kč |
| 500 | 158,72430 Kč | 79 362,15 Kč |
| 1 000 | 151,15704 Kč | 151 157,04 Kč |
| Unit Price without VAT: | 246,10000 Kč |
|---|---|
| Unit Price with VAT: | 297,78100 Kč |











