


CABLE 138 RF-0100-A-2 | |
|---|---|
DigiKey Part Number | 2073-CABLE138RF-0100-A-2-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 138 RF-0100-A-2 |
Description | COAX CBL MHF1 TO RP-SMA 3.9" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.37mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CABLE 138 RF-0100-A-2 Models |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer GCT | Length 3.937" (100.00mm) |
Series | Cable Type 1.37mm OD Coaxial Cable |
Packaging Bag | Cable Impedance 50 Ohms |
Part Status Active | Overall Impedance 50 Ohms |
Style I-PEX MHF1 to RP-SMA | Frequency - Max 3 GHz |
1st Connector RP-SMA Jack | Color Black |
1st Contact Gender Male | Features IP Rated Unmated |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 90°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
2nd Connector I-PEX MHF1 Plug, Right Angle | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,88000 Kč | 240,88 Kč |
| 10 | 204,71800 Kč | 2 047,18 Kč |
| 25 | 191,89560 Kč | 4 797,39 Kč |
| 50 | 182,73580 Kč | 9 136,79 Kč |
| 100 | 174,01620 Kč | 17 401,62 Kč |
| 250 | 163,12672 Kč | 40 781,68 Kč |
| 500 | 155,34762 Kč | 77 673,81 Kč |
| 1 000 | 147,94287 Kč | 147 942,87 Kč |
| Unit Price without VAT: | 240,88000 Kč |
|---|---|
| Unit Price with VAT: | 291,46480 Kč |














