
CAB624RF-0150-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB624RF-0150-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB624RF-0150-A-1 |
Description | COAX CBL U.FL TO N-TYPE 5.9" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.37mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer GCT | 2nd Connector Mounting Type Panel Mount |
Series | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Packaging Bag | Length 5.906" (150.00mm) |
Part Status Active | Cable Type 1.37mm OD Coaxial Cable |
Style I-PEX MHF1 to RP-SMA | Overall Impedance 50 Ohms |
1st Connector U.FL (UMCC) Plug, Right Angle | Frequency - Max 6 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector N-Type Jack | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,88000 Kč | 531,88 Kč |
| 10 | 451,98200 Kč | 4 519,82 Kč |
| 25 | 423,68080 Kč | 10 592,02 Kč |
| 50 | 403,46820 Kč | 20 173,41 Kč |
| 100 | 384,22140 Kč | 38 422,14 Kč |
| 250 | 360,18876 Kč | 90 047,19 Kč |
| 500 | 343,02248 Kč | 171 511,24 Kč |
| Unit Price without VAT: | 531,88000 Kč |
|---|---|
| Unit Price with VAT: | 643,57480 Kč |




