Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CABLE 262 RF-100-A-1

DigiKey Part Number
2073-CABLE262RF-100-A-1-ND
Manufacturer
Manufacturer Product Number
CABLE 262 RF-100-A-1
Description
COAX CBL MHF1 TO N-TYPE 3.9"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
I-PEX MHF1 Plug, Right Angle
Manufacturer
GCT
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
3.937" (100.00mm)
Part Status
Active
Cable Type
RG-178
Style
I-PEX MHF1 to RP-SMA
Overall Impedance
50 Ohms
1st Connector
N-Type Jack
Frequency - Max
3 GHz
1st Contact Gender
Female
Color
Brown
1st Connector Mounting Type
Panel Mount
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
250282,07536 Kč70 518,84 Kč
Manufacturers Standard Package
Unit Price without VAT:282,07536 Kč
Unit Price with VAT:341,31119 Kč