
RFPC-SMA23-FN-186-A | |
|---|---|
DigiKey Part Number | 2073-RFPC-SMA23-FN-186-A-ND |
Manufacturer | |
Manufacturer Product Number | RFPC-SMA23-FN-186-A |
Description | SMA JACK EDGE MOUNT IP68 IP69K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | RFPC-SMA23-FN-186-A Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features IP Rated Unmated |
Packaging Tray | Housing Color Gold |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, End Launch; Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,25000 Kč | 266,25 Kč |
| 10 | 226,27400 Kč | 2 262,74 Kč |
| 25 | 212,09640 Kč | 5 302,41 Kč |
| 70 | 197,23714 Kč | 13 806,60 Kč |
| 140 | 187,82564 Kč | 26 295,59 Kč |
| 280 | 178,86621 Kč | 50 082,54 Kč |
| 560 | 170,33839 Kč | 95 389,50 Kč |
| 1 050 | 162,95728 Kč | 171 105,14 Kč |
| Unit Price without VAT: | 266,25000 Kč |
|---|---|
| Unit Price with VAT: | 322,16250 Kč |






