
RFPC-SMA31-FN-175-A | |
|---|---|
DigiKey Part Number | 2073-RFPC-SMA31-FN-175-A-ND |
Manufacturer | |
Manufacturer Product Number | RFPC-SMA31-FN-175-A |
Description | SMA, HORIZONTAL JACK, STANDARD P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, End Launch; Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN44264 | Fairview Microwave | 0 | 5328-FMCN44264-ND | 1 134,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 60,45300 Kč | 604,53 Kč |
| 25 | 56,65280 Kč | 1 416,32 Kč |
| 90 | 51,75078 Kč | 4 657,57 Kč |
| 180 | 49,28117 Kč | 8 870,61 Kč |
| 270 | 47,89022 Kč | 12 930,36 Kč |
| 540 | 45,60454 Kč | 24 626,45 Kč |
| 1 080 | 43,42911 Kč | 46 903,44 Kč |
| 2 520 | 40,91110 Kč | 103 095,97 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |






