FMCN44264 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 369
Unit Price: 71,18000 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 46,49578 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 350
Unit Price: 71,18000 Kč
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN44264

DigiKey Part Number
5328-FMCN44264-ND
Manufacturer
Manufacturer Product Number
FMCN44264
Description
CONN JACK SOLDER SMA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
6 GHz
Series
Number of Ports
1
Packaging
Bag
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Board Edge, End Launch; Panel Mount
Operating Temperature
-65°C ~ 165°C
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RFPC-SMA31-FN-095-AGCT3692073-RFPC-SMA31-FN-095-A-ND71,18000 KčParametric Equivalent
RFPC-SMA31-FN-135-AGCT02073-RFPC-SMA31-FN-135-A-ND46,49578 KčParametric Equivalent
RFPC-SMA31-FN-175-AGCT3502073-RFPC-SMA31-FN-175-A-ND71,18000 KčParametric Equivalent
Available To Order
Factory Stock: 20
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 134,10000 Kč1 134,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 134,10000 Kč
Unit Price with VAT:1 372,26100 Kč