
RFPC-SMA23-FN-140-A | |
|---|---|
DigiKey Part Number | 2073-RFPC-SMA23-FN-140-A-ND |
Manufacturer | |
Manufacturer Product Number | RFPC-SMA23-FN-140-A |
Description | SMA, PCB MOUNT, BULKHEAD JACK, E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, End Launch; Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,41000 Kč | 265,41 Kč |
| 10 | 225,58200 Kč | 2 255,82 Kč |
| 25 | 211,44160 Kč | 5 286,04 Kč |
| 70 | 196,62529 Kč | 13 763,77 Kč |
| 140 | 187,24214 Kč | 26 213,90 Kč |
| 280 | 178,31125 Kč | 49 927,15 Kč |
| 560 | 169,80932 Kč | 95 093,22 Kč |
| 1 050 | 162,45192 Kč | 170 574,52 Kč |
| Unit Price without VAT: | 265,41000 Kč |
|---|---|
| Unit Price with VAT: | 321,14610 Kč |




