
CTL-17 | |
|---|---|
DigiKey Part Number | ARF2781-ND |
Manufacturer | |
Manufacturer Product Number | CTL-17 |
Description | TOOL HAND CRIMPER COAX SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF Connectors |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Amphenol RF | For Use With/Related Products Coaxial, RF Connectors |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 444,51000 Kč | 3 444,51 Kč |
| 5 | 3 192,74600 Kč | 15 963,73 Kč |
| 10 | 3 090,15000 Kč | 30 901,50 Kč |
| 25 | 2 959,68480 Kč | 73 992,12 Kč |
| Unit Price without VAT: | 3 444,51000 Kč |
|---|---|
| Unit Price with VAT: | 4 167,85710 Kč |











