



CONSMA003.031-G | |
|---|---|
DigiKey Part Number | CONSMA003.031-G-ND |
Manufacturer | |
Manufacturer Product Number | CONSMA003.031-G |
Description | CONN SMA RCPT STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONSMA003.031-G Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 93,86100 Kč | 938,61 Kč |
| 25 | 89,87160 Kč | 2 246,79 Kč |
| 100 | 85,67180 Kč | 8 567,18 Kč |
| 250 | 80,84232 Kč | 20 210,58 Kč |
| 500 | 76,64270 Kč | 38 321,35 Kč |
| 1 000 | 72,23333 Kč | 72 233,33 Kč |
| 2 000 | 68,76845 Kč | 137 536,90 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |






