


2985-6037 | |
|---|---|
DigiKey Part Number | 2985-6037-ND |
Manufacturer | |
Manufacturer Product Number | 2985-6037 |
Description | CONN SMA RCPT STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2985-6037 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Board Edge, End Launch | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2985-6038 | Amphenol SV Microwave | 140 | 2985-6038-ND | 764,12000 Kč | Parametric Equivalent |
| 0732511150 | Molex | 15 426 | WM5534-ND | 131,24000 Kč | Parametric Equivalent |
| 132255 | Amphenol RF | 771 | ACX1424-ND | 206,83000 Kč | Parametric Equivalent |
| 132255-11 | Amphenol RF | 4 626 | ARF2528-ND | 219,64000 Kč | Parametric Equivalent |
| 132255-12 | Amphenol RF | 341 | ACX1926-ND | 279,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 021,55000 Kč | 1 021,55 Kč |
| 10 | 868,33000 Kč | 8 683,30 Kč |
| 25 | 813,98320 Kč | 20 349,58 Kč |
| 50 | 775,16220 Kč | 38 758,11 Kč |
| 100 | 738,20150 Kč | 73 820,15 Kč |
| 300 | 683,22033 Kč | 204 966,10 Kč |
| Unit Price without VAT: | 1 021,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 236,07550 Kč |





