
CG2H40120F | |
|---|---|
DigiKey Part Number | 1465-CG2H40120F-ND |
Manufacturer | |
Manufacturer Product Number | CG2H40120F |
Description | RF MOSFET HEMT 28V 440223 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1 A 2.5GHz 20dB 130W 440223 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 28A |
Manufacturer MACOM Technology Solutions | Current - Test 1 A |
Packaging Tray | Power - Output 130W |
Part Status Active | Voltage - Rated 84 V |
Technology HEMT | Mounting Type Chassis Mount |
Frequency 2.5GHz | Package / Case 440223 |
Gain 20dB | Supplier Device Package 440223 |
Voltage - Test 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 790,51000 Kč | 12 790,51 Kč |
| 10 | 11 199,80800 Kč | 111 998,08 Kč |
| Unit Price without VAT: | 12 790,51000 Kč |
|---|---|
| Unit Price with VAT: | 15 476,51710 Kč |



