
DBTC-10-13L+ | |
|---|---|
DigiKey Part Number | 3157-DBTC-10-13L+TR-ND |
Manufacturer | |
Manufacturer Product Number | DBTC-10-13L+ |
Description | 10.3 DB SMT DIR COUP, 5-1000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 5MHz ~ 1GHz 10.3 ± 0.5dB 6-SMD, Flat Leads, 5 Leads |
Datasheet | Datasheet |
Category | Frequency 5MHz ~ 1GHz |
Manufacturer Mini-Circuits | Coupling Factor 10.3 ± 0.5dB |
Packaging Tray | Applications Cellular |
Part Status Active | Package / Case 6-SMD, Flat Leads, 5 Leads |
Coupler Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 70,30172 Kč | 35 150,86 Kč |
| Unit Price without VAT: | 70,30172 Kč |
|---|---|
| Unit Price with VAT: | 85,06508 Kč |



