
BAR6304E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAR6304E6327HTSA1TR-ND - Tape & Reel (TR) BAR6304E6327HTSA1CT-ND - Cut Tape (CT) BAR6304E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6304E6327HTSA1 |
Description | RF DIODE PIN 50V 250MW PG-SOT23 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 50V 100 mA 250 mW PG-SOT23 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.3pF @ 5V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 1Ohm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 250 mW |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Diode Type PIN - 1 Pair Series Connection | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Peak Reverse (Max) 50V | Supplier Device Package PG-SOT23 |
Current - Max 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MADP-007433-0287DT | MACOM Technology Solutions | 0 | 1465-MADP-007433-0287DT-ND | 29,22690 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,81800 Kč | 48,18 Kč |
| 25 | 4,26280 Kč | 106,57 Kč |
| 100 | 3,66010 Kč | 366,01 Kč |
| 250 | 3,37276 Kč | 843,19 Kč |
| 500 | 3,19882 Kč | 1 599,41 Kč |
| 1 000 | 3,05596 Kč | 3 055,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,87917 Kč | 8 637,51 Kč |
| 6 000 | 2,79269 Kč | 16 756,14 Kč |
| 9 000 | 2,74938 Kč | 24 744,42 Kč |
| 15 000 | 2,70139 Kč | 40 520,85 Kč |
| 21 000 | 2,67333 Kč | 56 139,93 Kč |
| 30 000 | 2,64635 Kč | 79 390,50 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |











