Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MADP-007433-0287DT | |
|---|---|
DigiKey Part Number | 1465-MADP-007433-0287DT-ND |
Manufacturer | |
Manufacturer Product Number | MADP-007433-0287DT |
Description | RF DIODE PIN 75V 250MW SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 75V 150 mA 250 mW SOT-23 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 75V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 175°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 29,42660 Kč | 264 839,40 Kč |
| Unit Price without VAT: | 29,42660 Kč |
|---|---|
| Unit Price with VAT: | 35,60619 Kč |







