
BAR6303WE6327HTSA1 | |
|---|---|
DigiKey Part Number | BAR6303WE6327HTSA1TR-ND - Tape & Reel (TR) BAR6303WE6327HTSA1CT-ND - Cut Tape (CT) BAR6303WE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6303WE6327HTSA1 |
Description | RF DIODE PIN 50V 250MW SOD323-2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 100 mA 250 mW PG-SOD323-3D |
Datasheet | Datasheet |
EDA/CAD Models | BAR6303WE6327HTSA1 Models |
Category | Capacitance @ Vr, F 0.3pF @ 5V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 1Ohm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 250 mW |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Diode Type PIN - Single | Package / Case SC-76, SOD-323 |
Voltage - Peak Reverse (Max) 50V | Supplier Device Package PG-SOD323-3D |
Current - Max 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP1320-011LF | Skyworks Solutions Inc. | 6 405 | 863-1094-1-ND | 103,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,41900 Kč | 24,19 Kč |
| 25 | 2,11880 Kč | 52,97 Kč |
| 100 | 1,79570 Kč | 179,57 Kč |
| 250 | 1,64008 Kč | 410,02 Kč |
| 500 | 1,54580 Kč | 772,90 Kč |
| 1 000 | 1,46844 Kč | 1 468,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,37278 Kč | 4 118,34 Kč |
| 6 000 | 1,32599 Kč | 7 955,94 Kč |
| 9 000 | 1,30254 Kč | 11 722,86 Kč |
| 15 000 | 1,27655 Kč | 19 148,25 Kč |
| 21 000 | 1,26136 Kč | 26 488,56 Kč |
| 30 000 | 1,24676 Kč | 37 402,80 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |











