
BAR6402ELE6327XTMA1 | |
|---|---|
DigiKey Part Number | BAR6402ELE6327XTMA1TR-ND - Tape & Reel (TR) BAR6402ELE6327XTMA1CT-ND - Cut Tape (CT) BAR6402ELE6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6402ELE6327XTMA1 |
Description | RF DIODE PIN 150V 250MW TSLP219 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 150V 100 mA 250 mW PG-TSLP-2-19 |
Datasheet | Datasheet |
EDA/CAD Models | BAR6402ELE6327XTMA1 Models |
Category | Capacitance @ Vr, F 0.35pF @ 20V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 1.35Ohm @ 100mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 250 mW |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Diode Type PIN - Single | Package / Case 0402 (1006 Metric) |
Voltage - Peak Reverse (Max) 150V | Supplier Device Package PG-TSLP-2-19 |
Current - Max 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP1352-040LF | Skyworks Solutions Inc. | 6 184 | 863-1168-1-ND | 80,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,62800 Kč | 26,28 Kč |
| 25 | 2,30240 Kč | 57,56 Kč |
| 100 | 1,95000 Kč | 195,00 Kč |
| 250 | 1,78272 Kč | 445,68 Kč |
| 500 | 1,68220 Kč | 841,10 Kč |
| 1 000 | 1,59899 Kč | 1 598,99 Kč |
| 2 500 | 1,51119 Kč | 3 777,97 Kč |
| 5 000 | 1,45822 Kč | 7 291,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,39281 Kč | 20 892,15 Kč |
| 30 000 | 1,36081 Kč | 40 824,30 Kč |
| 45 000 | 1,34480 Kč | 60 516,00 Kč |
| 75 000 | 1,32704 Kč | 99 528,00 Kč |
| 105 000 | 1,31667 Kč | 138 250,35 Kč |
| 150 000 | 1,30669 Kč | 196 003,50 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |









