


NSVDP301MX2WT5G | |
|---|---|
DigiKey Part Number | 488-NSVDP301MX2WT5GTR-ND - Tape & Reel (TR) 488-NSVDP301MX2WT5GCT-ND - Cut Tape (CT) 488-NSVDP301MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVDP301MX2WT5G |
Description | RF DIODE PIN 80V 2X3DFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 80V 100 mA 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.33pF @ 0V, 1MHz |
Manufacturer onsemi | Resistance @ If, F 1.3Ohm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Diode Type PIN - Single | Qualification AEC-Q101 |
Voltage - Peak Reverse (Max) 80V | Package / Case 2-XDFN |
Current - Max 100 mA | Supplier Device Package 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 8,44600 Kč | 84,46 Kč |
| 100 | 5,40370 Kč | 540,37 Kč |
| 500 | 4,08350 Kč | 2 041,75 Kč |
| 1 000 | 3,65743 Kč | 3 657,43 Kč |
| 2 000 | 3,29851 Kč | 6 597,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,53898 Kč | 20 311,84 Kč |
| 16 000 | 2,34095 Kč | 37 455,20 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |



