
BAR8802VH6327XTSA1 | |
|---|---|
DigiKey Part Number | BAR8802VH6327XTSA1TR-ND - Tape & Reel (TR) BAR8802VH6327XTSA1CT-ND - Cut Tape (CT) BAR8802VH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR8802VH6327XTSA1 |
Description | RF DIODE PIN 80V 250MW PG-SC79-2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 80V 100 mA 250 mW PG-SC79-2 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.4pF @ 1V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 600mOhm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 250 mW |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Diode Type PIN - Single | Package / Case SC-79, SOD-523 |
Voltage - Peak Reverse (Max) 80V | Supplier Device Package PG-SC79-2 |
Current - Max 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAR9002ELE6327XTMA1 | Infineon Technologies | 10 | BAR9002ELE6327XTMA1CT-ND | 3,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 3,31600 Kč | 33,16 Kč |
| 25 | 2,91960 Kč | 72,99 Kč |
| 100 | 2,48600 Kč | 248,60 Kč |
| 250 | 2,27908 Kč | 569,77 Kč |
| 500 | 2,15480 Kč | 1 077,40 Kč |
| 1 000 | 2,05239 Kč | 2 052,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,92566 Kč | 5 776,98 Kč |
| 6 000 | 1,86368 Kč | 11 182,08 Kč |
| 9 000 | 1,83262 Kč | 16 493,58 Kč |
| 15 000 | 1,79820 Kč | 26 973,00 Kč |
| 21 000 | 1,77810 Kč | 37 340,10 Kč |
| 30 000 | 1,75875 Kč | 52 762,50 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |





