
BAR9002ELE6327XTMA1 | |
|---|---|
DigiKey Part Number | BAR9002ELE6327XTMA1TR-ND - Tape & Reel (TR) BAR9002ELE6327XTMA1CT-ND - Cut Tape (CT) BAR9002ELE6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR9002ELE6327XTMA1 |
Description | RF DIODE PIN 80V 250MW TSLP-2-19 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 80V 100 mA 250 mW PG-TSLP-2-19 |
Datasheet | Datasheet |
EDA/CAD Models | BAR9002ELE6327XTMA1 Models |
Category | Capacitance @ Vr, F 0.35pF @ 1V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 800mOhm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 250 mW |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Diode Type PIN - Single | Package / Case 0402 (1006 Metric) |
Voltage - Peak Reverse (Max) 80V | Supplier Device Package PG-TSLP-2-19 |
Current - Max 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,56500 Kč | 25,65 Kč |
| 25 | 2,24400 Kč | 56,10 Kč |
| 100 | 1,89990 Kč | 189,99 Kč |
| 250 | 1,73684 Kč | 434,21 Kč |
| 500 | 1,63800 Kč | 819,00 Kč |
| 1 000 | 1,55686 Kč | 1 556,86 Kč |
| 2 500 | 1,47090 Kč | 3 677,25 Kč |
| 5 000 | 1,41918 Kč | 7 095,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,35522 Kč | 20 328,30 Kč |
| 30 000 | 1,32394 Kč | 39 718,20 Kč |
| 45 000 | 1,30827 Kč | 58 872,15 Kč |
| 75 000 | 1,29091 Kč | 96 818,25 Kč |
| 105 000 | 1,28077 Kč | 134 480,85 Kč |
| 150 000 | 1,27101 Kč | 190 651,50 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |





