
SMP1352-040LF | |
|---|---|
DigiKey Part Number | 863-1168-2-ND - Tape & Reel (TR) 863-1168-1-ND - Cut Tape (CT) 863-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1352-040LF |
Description | RF DIODE PIN 200V 750MW 0402 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 150 mA 750 mW 0402 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.3pF @ 20V, 1MHz |
Manufacturer Skyworks Solutions Inc. | Resistance @ If, F 1.35Ohm @ 100mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 750 mW |
Part Status Last Time Buy | Operating Temperature -65°C ~ 150°C (TA) |
Diode Type PIN - Single | Package / Case 0402 (1005 Metric) |
Voltage - Peak Reverse (Max) 200V | Supplier Device Package 0402 |
Current - Max 150 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,29000 Kč | 80,29 Kč |
| 10 | 60,60600 Kč | 606,06 Kč |
| 25 | 55,69240 Kč | 1 392,31 Kč |
| 100 | 50,28470 Kč | 5 028,47 Kč |
| 250 | 49,13972 Kč | 12 284,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 49,13973 Kč | 147 419,19 Kč |
| Unit Price without VAT: | 80,29000 Kč |
|---|---|
| Unit Price with VAT: | 97,15090 Kč |

