
NTGS4111PT1G | |
|---|---|
DigiKey Part Number | NTGS4111PT1GOSTR-ND - Tape & Reel (TR) NTGS4111PT1GOSCT-ND - Cut Tape (CT) NTGS4111PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTGS4111PT1G |
Description | MOSFET P-CH 30V 2.6A 6TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.6A (Ta) 630mW (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NTGS4111PT1G Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 750 pF @ 15 V |
FET Type | Power Dissipation (Max) 630mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 60mOhm @ 3.7A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 11,40800 Kč | 114,08 Kč |
| 100 | 7,37870 Kč | 737,87 Kč |
| 500 | 5,64142 Kč | 2 820,71 Kč |
| 1 000 | 5,08165 Kč | 5 081,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,08385 Kč | 12 251,55 Kč |
| 6 000 | 3,74871 Kč | 22 492,26 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |


