
SMP1320-011LF | |
|---|---|
DigiKey Part Number | 863-1094-2-ND - Tape & Reel (TR) 863-1094-1-ND - Cut Tape (CT) 863-1094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1320-011LF |
Description | RF DIODE PIN 50V 250MW SOD-323 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 250 mW SOD-323 |
Datasheet | Datasheet |
Category | Resistance @ If, F 900mOhm @ 10mA, 100MHz |
Manufacturer Skyworks Solutions Inc. | Power Dissipation (Max) 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Last Time Buy | Package / Case SC-76, SOD-323 |
Diode Type PIN - Single | Supplier Device Package SOD-323 |
Voltage - Peak Reverse (Max) 50V | Base Product Number |
Capacitance @ Vr, F 0.3pF @ 30V, 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,03000 Kč | 103,03 Kč |
| 10 | 78,45800 Kč | 784,58 Kč |
| 25 | 72,32680 Kč | 1 808,17 Kč |
| 100 | 65,57180 Kč | 6 557,18 Kč |
| 250 | 64,87728 Kč | 16 219,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 64,87729 Kč | 194 631,87 Kč |
| Unit Price without VAT: | 103,03000 Kč |
|---|---|
| Unit Price with VAT: | 124,66630 Kč |


