
MMZ0603S241HTD25 | |
|---|---|
DigiKey Part Number | 445-MMZ0603S241HTD25TR-ND - Tape & Reel (TR) 445-MMZ0603S241HTD25CT-ND - Cut Tape (CT) 445-MMZ0603S241HTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603S241HTD25 |
Description | FERRITE BEAD 240 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 420mA 320mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 420mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 320mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0201 (0603 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.013" (0.33mm) |
Impedance @ Frequency 240 Ohms @ 100 MHz | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 25 | 1,89000 Kč | 47,25 Kč |
| 50 | 1,69660 Kč | 84,83 Kč |
| 100 | 1,51610 Kč | 151,61 Kč |
| 250 | 1,30272 Kč | 325,68 Kč |
| 500 | 1,15490 Kč | 577,45 Kč |
| 1 000 | 1,01819 Kč | 1 018,19 Kč |
| 5 000 | 0,81279 Kč | 4 063,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,66407 Kč | 9 961,05 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |








