
ACT1210E-241-2P-TL00 | |
|---|---|
DigiKey Part Number | 445-ACT1210E-241-2P-TL00TR-ND - Tape & Reel (TR) 445-ACT1210E-241-2P-TL00CT-ND - Cut Tape (CT) 445-ACT1210E-241-2P-TL00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT1210E-241-2P-TL00 |
Description | CMC 240UH 70MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 70mA DCR 4.1Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 4.1Ohm |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.154" L x 0.098" W (3.90mm x 2.50mm) |
Number of Lines 2 | Height (Max) 0.098" (2.50mm) |
Inductance @ Frequency 240 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 70mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 32,90400 Kč | 329,04 Kč |
| 25 | 30,43880 Kč | 760,97 Kč |
| 50 | 28,69580 Kč | 1 434,79 Kč |
| 100 | 27,05800 Kč | 2 705,80 Kč |
| 250 | 25,03380 Kč | 6 258,45 Kč |
| 500 | 23,60554 Kč | 11 802,77 Kč |
| 1 000 | 23,37245 Kč | 23 372,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 19,09506 Kč | 114 570,36 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |












