
DLW32MH201XK2L | |
|---|---|
DigiKey Part Number | 490-18060-2-ND - Tape & Reel (TR) 490-18060-1-ND - Cut Tape (CT) 490-18060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW32MH201XK2L |
Description | CMC 200UH 70MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 70mA DCR 4.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLW32MH201XK2L Models |
Category | Voltage Rating - DC 50V |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Number of Lines 2 | Height (Max) 0.098" (2.50mm) |
Inductance @ Frequency 200 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 70mA | Base Product Number |
DC Resistance (DCR) (Max) 4.8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 25,17700 Kč | 251,77 Kč |
| 25 | 23,29080 Kč | 582,27 Kč |
| 50 | 21,95980 Kč | 1 097,99 Kč |
| 100 | 20,70190 Kč | 2 070,19 Kč |
| 250 | 19,15352 Kč | 4 788,38 Kč |
| 500 | 18,06038 Kč | 9 030,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,29711 Kč | 24 445,67 Kč |
| 3 000 | 15,37033 Kč | 46 110,99 Kč |
| 4 500 | 14,85352 Kč | 66 840,84 Kč |
| 7 500 | 14,48862 Kč | 108 664,65 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |











