
AVRH10C221KT1R5YA8 | |
|---|---|
DigiKey Part Number | 445-AVRH10C221KT1R5YA8TR-ND - Tape & Reel (TR) 445-AVRH10C221KT1R5YA8CT-ND - Cut Tape (CT) 445-AVRH10C221KT1R5YA8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRH10C221KT1R5YA8 |
Description | VARISTOR 220V 500MA 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 V 500 mA Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVRH10C221KT1R5YA8 Models |
Category | Current - Surge 500 mA |
Manufacturer TDK | Energy 0.01J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 1.5 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Maximum DC Volts 70 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 198 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Typ) 220 V | Base Product Number |
Varistor Voltage (Max) 242 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 25 | 1,41960 Kč | 35,49 Kč |
| 100 | 1,19480 Kč | 119,48 Kč |
| 250 | 1,08768 Kč | 271,92 Kč |
| 500 | 1,02218 Kč | 511,09 Kč |
| 1 000 | 0,96885 Kč | 968,85 Kč |
| 2 500 | 0,91215 Kč | 2 280,38 Kč |
| 5 000 | 0,87809 Kč | 4 390,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,81796 Kč | 8 179,60 Kč |
| 20 000 | 0,79573 Kč | 15 914,60 Kč |
| 30 000 | 0,78460 Kč | 23 538,00 Kč |
| 50 000 | 0,77227 Kč | 38 613,50 Kč |
| 70 000 | 0,76506 Kč | 53 554,20 Kč |
| 100 000 | 0,75813 Kč | 75 813,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


















