
DS90UB953ATRHBTQ1 | |
|---|---|
DigiKey Part Number | 296-DS90UB953ATRHBTQ1TR-ND - Tape & Reel (TR) 296-DS90UB953ATRHBTQ1CT-ND - Cut Tape (CT) 296-DS90UB953ATRHBTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB953ATRHBTQ1 |
Description | INTERFACE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.16Gbps Serializer 4 Input 1 Output 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB953ATRHBTQ1 Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 4.16Gbps | Mounting Type Surface Mount, Wettable Flank |
Input Type CSI-2, MIPI | Package / Case 32-VFQFN Exposed Pad |
Output Type FPD-Link III, LVDS | Supplier Device Package 32-VQFN (5x5) |
Number of Inputs 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,39000 Kč | 365,39 Kč |
| 10 | 290,05800 Kč | 2 900,58 Kč |
| 25 | 271,25480 Kč | 6 781,37 Kč |
| 100 | 252,27230 Kč | 25 227,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 240,72836 Kč | 60 182,09 Kč |
| 500 | 234,78914 Kč | 117 394,57 Kč |
| 750 | 231,81639 Kč | 173 862,29 Kč |
| Unit Price without VAT: | 365,39000 Kč |
|---|---|
| Unit Price with VAT: | 442,12190 Kč |









