4.7 µH Shielded Drum Core, Wirewound Inductor 720 mA 100mOhm 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL3225VT-4R7M-TL000

DigiKey Part Number
445-75580-2-ND - Tape & Reel (TR)
445-75580-1-ND - Cut Tape (CT)
445-75580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL3225VT-4R7M-TL000
Description
FIXED IND 4.7UH 720MA 100 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 720 mA 100mOhm 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ADL3225VT-4R7M-TL000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
100mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.098" (2.50mm)
Current - Saturation (Isat)
720mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA2V3223-4R7-REaton - Electronics Division7 688283-PCA2V3223-4R7-RCT-ND17,01000 KčSimilar
In-Stock: 1 762
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1021,37600 Kč213,76 Kč
2519,76320 Kč494,08 Kč
5018,63360 Kč931,68 Kč
10017,56900 Kč1 756,90 Kč
25016,25496 Kč4 063,74 Kč
50015,32686 Kč7 663,43 Kč
1 00014,77839 Kč14 778,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00012,30199 Kč73 811,94 Kč
12 00012,07385 Kč144 886,20 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč