
DS90UB960WRTDTQ1 | |
|---|---|
DigiKey Part Number | 296-DS90UB960WRTDTQ1TR-ND - Tape & Reel (TR) 296-DS90UB960WRTDTQ1CT-ND - Cut Tape (CT) 296-DS90UB960WRTDTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB960WRTDTQ1 |
Description | CAMERA HUB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.16Gbps Deserializer Input Output 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB960WRTDTQ1 Models |
Category | Voltage - Supply 1.045V ~ 1.155V, 1.71V ~ 1.89V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 4.16Gbps | Package / Case 64-VFQFN Exposed Pad |
Input Type FPD-Link III, LVDS | Supplier Device Package 64-VQFN (9x9) |
Output Type CSI-2, MIPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,37000 Kč | 706,37 Kč |
| 10 | 572,53100 Kč | 5 725,31 Kč |
| 25 | 539,09440 Kč | 13 477,36 Kč |
| 100 | 517,72670 Kč | 51 772,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 484,81780 Kč | 121 204,45 Kč |
| Unit Price without VAT: | 706,37000 Kč |
|---|---|
| Unit Price with VAT: | 854,70770 Kč |












