
CLF5030NIT-101M-D | |
|---|---|
DigiKey Part Number | 445-174705-2-ND - Tape & Reel (TR) 445-174705-1-ND - Cut Tape (CT) 445-174705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF5030NIT-101M-D |
Description | FIXED IND 100UH 400MA 1.056 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 400 mA 1.056Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF5030NIT-101M-D Models |
Category | Current - Saturation (Isat) 560mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.056Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.209" L x 0.197" W (5.30mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,48100 Kč | 134,81 Kč |
| 25 | 12,47280 Kč | 311,82 Kč |
| 50 | 11,76300 Kč | 588,15 Kč |
| 100 | 11,08900 Kč | 1 108,90 Kč |
| 250 | 10,25796 Kč | 2 564,49 Kč |
| 500 | 9,67210 Kč | 4 836,05 Kč |
| 1 000 | 9,12006 Kč | 9 120,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,35427 Kč | 16 708,54 Kč |
| 4 000 | 7,87861 Kč | 31 514,44 Kč |
| 6 000 | 7,61328 Kč | 45 679,68 Kč |
| 10 000 | 7,29212 Kč | 72 921,20 Kč |
| 14 000 | 7,08824 Kč | 99 235,36 Kč |
| 20 000 | 7,08683 Kč | 141 736,60 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |








