
TFM252012ALMA2R2MTAA | |
|---|---|
DigiKey Part Number | 445-175185-2-ND - Tape & Reel (TR) 445-175185-1-ND - Cut Tape (CT) 445-175185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM252012ALMA2R2MTAA |
Description | FIXED IND 2.2UH 2.6A 84 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Thin Film Inductor 2.6 A 84mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM252012ALMA2R2MTAA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 84mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 100 | 7,54670 Kč | 754,67 Kč |
| 1 000 | 6,20575 Kč | 6 205,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,54529 Kč | 16 635,87 Kč |
| 6 000 | 5,22948 Kč | 31 376,88 Kč |
| 9 000 | 5,05338 Kč | 45 480,42 Kč |
| 15 000 | 4,84012 Kč | 72 601,80 Kč |
| 21 000 | 4,70477 Kč | 98 800,17 Kč |
| 30 000 | 4,66996 Kč | 140 098,80 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |











