Battery Power Management IC Lithium Ion/Polymer 40-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65023BRSBT

DigiKey Part Number
296-27696-2-ND - Tape & Reel (TR)
296-27696-1-ND - Cut Tape (CT)
296-27696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65023BRSBT
Description
IC BAT PWR MGMT LI-ION 1C 40WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Power Management IC Lithium Ion/Polymer 40-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS65023BRSBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Temperature
Mfr
Interface
I2C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Function
Power Management
Package / Case
40-WFQFN Exposed Pad
Battery Chemistry
Lithium Ion/Polymer
Supplier Device Package
40-WQFN (5x5)
Number of Cells
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1126,41000 Kč126,41 Kč
1096,84300 Kč968,43 Kč
2589,44320 Kč2 236,08 Kč
10081,31690 Kč8 131,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25077,44064 Kč19 360,16 Kč
50075,10522 Kč37 552,61 Kč
75073,93564 Kč55 451,73 Kč
1 25072,63947 Kč90 799,34 Kč
1 75071,88227 Kč125 793,97 Kč
2 50071,15374 Kč177 884,35 Kč
Manufacturers Standard Package
Unit Price without VAT:126,41000 Kč
Unit Price with VAT:152,95610 Kč