
TLIN1029DRQ1 | |
|---|---|
DigiKey Part Number | 296-49966-2-ND - Tape & Reel (TR) 296-49966-1-ND - Cut Tape (CT) 296-49966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN1029DRQ1 |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLIN1029DRQ1 Models |
Category | Voltage - Supply 4V ~ 36V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol LINbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Receiver Hysteresis 200 mV | Base Product Number |
Data Rate 20kbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 23,01400 Kč | 230,14 Kč |
| 25 | 20,88040 Kč | 522,01 Kč |
| 100 | 18,52650 Kč | 1 852,65 Kč |
| 250 | 17,40568 Kč | 4 351,42 Kč |
| 500 | 16,73036 Kč | 8 365,18 Kč |
| 1 000 | 16,54537 Kč | 16 545,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,58690 Kč | 38 967,25 Kč |
| 5 000 | 15,23308 Kč | 76 165,40 Kč |
| 7 500 | 15,05585 Kč | 112 918,88 Kč |
| 12 500 | 14,85958 Kč | 185 744,75 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |


