
LM76202QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-LM76202QPWPRQ1TR-ND - Tape & Reel (TR) 296-LM76202QPWPRQ1CT-ND - Cut Tape (CT) 296-LM76202QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM76202QPWPRQ1 |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM76202QPWPRQ1 Models |
Category | Current - Supply 300 µA |
Manufacturer Texas Instruments | Voltage - Supply 4.2V ~ 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type N+1 ORing Controller | Grade Automotive |
FET Type N-Channel | Qualification AEC-Q100 |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Delay Time - ON 80 µs | Supplier Device Package 16-HTSSOP |
Delay Time - OFF 9 µs | Base Product Number |
Current - Output (Max) 2.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 45,60800 Kč | 456,08 Kč |
| 25 | 41,73560 Kč | 1 043,39 Kč |
| 100 | 37,48140 Kč | 3 748,14 Kč |
| 250 | 35,45388 Kč | 8 863,47 Kč |
| 500 | 34,76134 Kč | 17 380,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,39740 Kč | 64 794,80 Kč |
| 4 000 | 31,71596 Kč | 126 863,84 Kč |
| 6 000 | 31,37472 Kč | 188 248,32 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |











