Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8544ARUZ-REEL

DigiKey Part Number
AD8544ARUZ-REELTR-ND - Tape & Reel (TR)
AD8544ARUZ-REELCT-ND - Cut Tape (CT)
AD8544ARUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8544ARUZ-REEL
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8544ARUZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
45µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.92V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
4 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS20084DTBR2Gonsemi2 425488-NCS20084DTBR2GCT-ND23,15000 KčDirect
LMV324LIPTSTMicroelectronics2 482497-13053-1-ND17,85000 KčSimilar
LMV324MT/NOPBTexas Instruments3 765LMV324MT/NOPB-ND45,78000 KčSimilar
LMV324Q1MTX/NOPBTexas Instruments4 726296-40303-1-ND35,70000 KčSimilar
LMV324Q3MT/NOPBRochester Electronics, LLC51 9522156-LMV324Q3MT/NOPB-ND28,13732 KčSimilar
In-Stock: 17 724
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
1037,29200 Kč372,92 Kč
2534,03360 Kč850,84 Kč
10030,45970 Kč3 045,97 Kč
25028,75720 Kč7 189,30 Kč
50027,95044 Kč13 975,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,99225 Kč64 980,62 Kč
5 00025,45445 Kč127 272,25 Kč
7 50025,18517 Kč188 888,77 Kč
Manufacturers Standard Package
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč