
LMV324Q1MTX/NOPB | |
|---|---|
DigiKey Part Number | 296-40303-2-ND - Tape & Reel (TR) 296-40303-1-ND - Cut Tape (CT) 296-40303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324Q1MTX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV324Q1MTX/NOPB Models |
Category | Current - Supply 410µA (x4 Channels) |
Mfr | Current - Output / Channel 160 mA |
Series | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 1.7 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,16400 Kč | 261,64 Kč |
| 25 | 23,76960 Kč | 594,24 Kč |
| 100 | 21,13870 Kč | 2 113,87 Kč |
| 250 | 19,88680 Kč | 4 971,70 Kč |
| 500 | 19,13170 Kč | 9 565,85 Kč |
| 1 000 | 18,50995 Kč | 18 509,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,33368 Kč | 43 334,20 Kč |
| 5 000 | 16,94967 Kč | 84 748,35 Kč |
| 7 500 | 16,75750 Kč | 125 681,25 Kč |
| 12 500 | 16,54442 Kč | 206 805,25 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |

