


AD4008BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD4008BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD4008BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD4008BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4008BCPZ-RL7 |
Description | IC ADC 16BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD4008BCPZ-RL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 1.71V ~ 1.89V |
Number of Bits 16 | Voltage - Supply, Digital 1.8V ~ 5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad, CSP |
Input Type Pseudo-Differential | Supplier Device Package 10-LFCSP-WD (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Ratio - S/H:ADC 0:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,36000 Kč | 285,36 Kč |
| 10 | 236,56300 Kč | 2 365,63 Kč |
| 25 | 220,92400 Kč | 5 523,10 Kč |
| 100 | 215,25050 Kč | 21 525,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 179,05471 Kč | 268 582,07 Kč |
| Unit Price without VAT: | 285,36000 Kč |
|---|---|
| Unit Price with VAT: | 345,28560 Kč |










